| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FG27PC |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 21 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | G27 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FG27PC |
D38999/49FG27PC
Specifications
Detailed Description
Introducing the D38999/49FG27PC, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector boasts a durable construction with a copper alloy contact material and aluminum shell. With a shell size of 21 and in-line receptacle design, it offers secure and reliable connectivity for wire sizes ranging from 24 to 20 AWG. The electroless nickel shell finish ensures corrosion resistance, making it suitable for harsh environments. Featuring insert arrangement G27, keying position C, and a breech locking mechanism, this connector guarantees precise mating and secure locking. Ideal for hi-rel applications, it is a trusted solution for demanding military and aerospace systems. Trust in the acronym D3899949FG27PC for top-tier performance in circular connectivity.

