| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FH21SL |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | H21 |
| Keying Position: | L |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/49FH21SL |
D38999/49FH21SL
Specifications
Detailed Description
Introducing the D38999/49FH21SL, a rugged and reliable circular connector designed for high-reliability applications in the military and aerospace industries. This connector is built to meet MIL-DTL-38999 Series IV specifications, ensuring top-notch performance in harsh environments. Featuring a shell size of 23 and a durable aluminum shell, it offers excellent durability and resistance to impact and corrosion. The copper alloy contact material guarantees secure and stable connections, while the electroless nickel shell finish provides enhanced protection against wear and tear. With an in-line receptacle shell type, H21 insert arrangement, and L keying position, this connector offers easy and secure mating. The breech locking mechanism further ensures a tight and vibration-resistant connection. Suitable for wire sizes ranging from 20 to 16 AWG, it is perfect for a wide range of power and signal transmission applications. Trust in the D38999/49FH21SL for your critical connectivity needs.

