| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FH32SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | H32 |
| Keying Position: | C |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/49FH32SC |
D38999/49FH32SC
Specifications
Detailed Description
Introducing the D38999/49FH32SC, a military-grade circular connector built to meet the stringent requirements of MIL-DTL-38999 Series IV. With a copper alloy contact material and aluminum shell, this rugged connector is designed for durability in harsh environments. Featuring a shell size of 23 and in-line receptacle configuration, it is ideal for secure cable connections in aerospace, defense, and industrial applications. The electroless nickel shell finish ensures reliable performance even in high-moisture or corrosive conditions. With an insert arrangement of H32, keying position C, and breech locking mechanism, this connector offers enhanced security and stability. Suitable for use with 24 to 20 AWG wire sizes, it provides versatile connectivity options. Trusted for its high reliability, the D38999/49FH32SC is a crucial component in critical systems where performance is non-negotiable.

