| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FH55PC |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 23 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | H55 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FH55PC |
D38999/49FH55PC
Specifications
Detailed Description
Introducing the D38999/49FH55PC, a high-performance circular connector that meets the stringent military specification MIL-DTL-38999 Series IV. Designed for reliability in the most demanding environments, this connector features a copper alloy contact material and an aluminum shell with electroless nickel finish. With a shell size of 23 and in-line receptacle shell type, it accommodates wire sizes ranging from 24 to 20 AWG. The insert arrangement H55 and keying position C ensure secure and precise connections, while the breech locking mechanism offers added stability. Ideal for aerospace, defense, and other high-reliability applications, the D38999/49FH55PC is a top choice for mission-critical connectivity needs.

