| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FH55SM |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | H55 |
| Keying Position: | M |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/49FH55SM |
D38999/49FH55SM
Specifications
Detailed Description
Introducing the D38999/49FH55SM, a high-reliability circular MIL spec connector designed for demanding military applications. Meeting MIL-DTL-38999 Series IV specifications, this connector features a rugged aluminum shell with electroless nickel finish, ensuring durability in harsh environments. The in-line receptacle configuration, with shell size 23 and insert arrangement H55, accommodates wire sizes 24 to 20 AWG, making it versatile for various connectivity needs. Constructed with copper alloy contacts and a secure breech locking mechanism, it guarantees reliable and stable connections. With keying position M for added security, this connector is essential for mission-critical operations. Trust in the D3899949FH55SM for dependable performance in your most challenging tasks.

