| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FJ8SB |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 25 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | J8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FJ8SB |
D38999/49FJ8SB
Specifications
Detailed Description
Introducing the D38999/49FJ8SB, a high-performance circular MIL-DTL-38999 Series IV connector designed for demanding military and aerospace applications. Featuring a robust construction with a shell made of durable aluminum and contacts crafted from Copper Alloy, this connector ensures reliable and secure connections in harsh environments. With a shell size of 25 and an in-line receptacle design, it is suitable for a wide range of power and signal transmission needs. The shell finish of Electroless Nickel provides enhanced corrosion resistance, while the breech locking mechanism guarantees a tight and vibration-resistant connection. Meeting stringent MIL-DTL-38999 specifications, this connector is ideal for use in hi-rel scenarios where performance and durability are paramount. Upgrade your connectivity solutions with the D3899949FJ8SB for unparalleled reliability in mission-critical operations.

