| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49FJ90PB |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 25 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | J90 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49FJ90PB |
D38999/49FJ90PB
Specifications
Detailed Description
Introducing the D38999/49FJ90PB, a high-performance circular connector designed to meet MIL-DTL-38999 Series IV military specifications. Featuring a shell size of 25 and constructed with durable aluminum, this in-line receptacle ensures reliable connectivity in even the harshest environments. The copper alloy contact material guarantees optimal signal transmission, while the electroless nickel shell finish provides corrosion resistance. With an insert arrangement of J90 and keying position B, this connector offers secure mating and easy identification. The Breech locking mechanism further enhances stability, making it ideal for hi-rel applications. Trust in the D3899949FJ90PB for rugged and dependable connectivity in critical systems.

