| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WD18PL |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 15 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | D18 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49WD18PL |
D38999/49WD18PL
Specifications
Detailed Description
Introducing the D38999/49WD18PL, a high-performance circular connector that meets stringent MIL-DTL-38999 Series IV military specifications. Designed for reliable signal transmission in harsh environments, this connector features a durable aluminum shell with an olive drab cadmium finish. The in-line receptacle configuration, shell size 15, and copper alloy contact material ensure secure connections for wire sizes ranging from 24 to 20 AWG. With a unique D18 insert arrangement, L keying position, and breech locking mechanism, this connector offers superior mating and locking capabilities. Ideal for aerospace, defense, and other high-reliability applications, the D38999/49WD18PL is a trusted solution for demanding environments.

