| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WE2PL |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 17 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | E2 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49WE2PL |
D38999/49WE2PL
Specifications
Detailed Description
Introducing the D38999/49WE2PL, a high-performance circular connector designed to meet rigorous military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance in demanding environments. The copper alloy contacts provide excellent conductivity, while the E2 insert arrangement and L keying position guarantee proper alignment during installation. With a shell size of 17 and a breech locking mechanism, this in-line receptacle offers secure and stable connections for critical applications. Engineered for high reliability, the D38999/49WE2PL is ideal for use in military, aerospace, and industrial settings. Trust in its superior quality and performance for your connectivity needs.

