| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WF28PR |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 19 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | R |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | F28 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49WF28PR |
D38999/49WF28PR
Specifications
Detailed Description
Introducing the D38999/49WF28PR, a high-performance circular connector meticulously designed to meet military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance in harsh environments. The copper alloy contact material offers superior conductivity, while the in-line receptacle design with a shell size of 19 and insert arrangement F28 provides a secure connection. Incorporating a breech locking mechanism and keying position R, this connector guarantees precise mating and prevents accidental disconnection. With its high reliability designation and compliance with MIL-DTL-38999 standards, the D38999/49WF28PR is the ideal solution for mission-critical applications in aerospace, defense, and industrial sectors.

