| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WF30SD |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 19 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | F30 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49WF30SD |
D38999/49WF30SD
Specifications
Detailed Description
Introducing the D38999/49WF30SD, a high-performance circular MIL spec connector designed to meet military specifications. Part of the rugged MIL-DTL-38999 Series IV, this connector features a robust aluminum shell with an olive drab cadmium finish, ensuring durability in harsh environments. The copper alloy contact material offers reliable conductivity, while the F30 insert arrangement and D keying position provide secure mating. With a breech locking mechanism and high reliability designation, this connector is ideal for mission-critical applications in aerospace, defense, and industrial settings. Trust in the D3899949WF30SD for dependable and efficient connectivity in demanding operating conditions.

