D38999/49WG29SN

Heilind Number:GLED38999/49WG29SN
Manufacturer:Glenair
Manufacturer Number:D38999/49WG29SN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/49WG29SN
Series:MIL-DTL-38999 Series IV
Shell Size:21
Shell Type:In-Line Receptacle
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Breech
Insert Arrangement:G29
Military Specification:MIL-DTL-38999
SKU:GLED38999/49WG29SN

Detailed Description

The D38999/49WG29SN is a rugged and reliable Circular MIL Spec Connector, meticulously crafted to meet military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring superior performance in harsh environments. The Copper Alloy contact material and G29 insert arrangement provide excellent conductivity and signal integrity. With a shell size of 21 and an in-line receptacle design, it offers versatile connectivity options. The Breech locking mechanism and N keying position guarantee secure mating, perfect for high-reliability applications. Trust in the D3899949WG29SN for mission-critical connectivity needs.