D38999/49WG75PL

Heilind Number:GLED38999/49WG75PL
Manufacturer:Glenair
Manufacturer Number:D38999/49WG75PL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/49WG75PL
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series IV
Contact Material:Copper Alloy
Shell Size:21
Shell Material:Aluminum
Shell Type:In-Line Receptacle
Shell Finish:Olive Drab Cadmium
Insert Arrangement:G75
Keying Position:L
Locking Mechanism:Breech
SKU:GLED38999/49WG75PL

Detailed Description

Introducing the D38999/49WG75PL, a rugged and reliable circular MIL Spec connector designed for high-performance military applications. Built to meet stringent MIL-DTL-38999 Series IV specifications, this connector features a copper alloy contact material for optimal conductivity. The in-line receptacle design with a shell size of 21 and aluminum shell construction ensures durability in harsh environments. Finished in olive drab cadmium for corrosion resistance, the D38999/49WG75PL is equipped with a G75 insert arrangement and L keying position for secure mating. The innovative breech locking mechanism guarantees a stable connection, making it ideal for mission-critical systems. Trust in the hi-rel rated D3899949WG75PL for seamless and secure connectivity in the most demanding conditions.