| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WH32SN |
| Series: | MIL-DTL-38999 Series IV |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 23 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | H32 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49WH32SN |
D38999/49WH32SN
Specifications
Detailed Description
Introducing the D38999/49WH32SN, a MIL-DTL-38999 Series IV circular connector that sets the standard for high-reliability communication in demanding environments. With a shell size of 23 and durable aluminum construction featuring an olive drab cadmium finish, this in-line receptacle is built to withstand the harshest conditions. Its copper alloy contacts ensure superior conductivity, accommodating wire sizes ranging from 24 to 20 AWG. Meeting military specifications with insert arrangement H32 and keying position N, this connector guarantees secure and precise mating. The breech locking mechanism provides additional security, making it ideal for aerospace, defense, and other mission-critical applications. Trust in the D3899949WH32SN for seamless connectivity and uncompromising performance.

