| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WJ46PA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series IV |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | J46 |
| Keying Position: | A |
| Locking Mechanism: | Breech |
| SKU: | GLED38999/49WJ46PA |
D38999/49WJ46PA
Specifications
Detailed Description
Introducing the D38999/49WJ46PA, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series IV, this connector features a durable shell made of aluminum with an olive drab cadmium finish, ensuring superior performance in harsh environments. The copper alloy contact material and J46 insert arrangement guarantee secure and efficient electrical connections. With a shell size of 25 and in-line receptacle design, it is perfect for applications requiring high reliability and durability. The breech locking mechanism and keying position A provide added security, making it ideal for use in defense and aerospace industries. Trust in the D3899949WJ46PA for your most demanding connectivity needs.

