| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/49WJ7SL |
| Series: | MIL-DTL-38999 Series IV |
| Shell Size: | 25 |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | L |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech |
| Insert Arrangement: | J7 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/49WJ7SL |
D38999/49WJ7SL
Specifications
Detailed Description
Introducing the D38999/49WJ7SL, a MIL-DTL-38999 Series IV circular connector designed for high-reliability applications. Featuring a shell size of 25 and constructed with durable aluminum shell material, this in-line receptacle ensures robust performance in demanding environments. The copper alloy contact material guarantees secure and efficient electrical connections. With an insert arrangement of J7 and keying position L, compatibility and precision are assured. The breech locking mechanism provides added security, making it ideal for military and aerospace use. Finished in olive drab cadmium for corrosion resistance, this connector is a dependable solution for critical operations. Trust in the D3899949WJ7SL for unparalleled quality and performance.

