D38999/52F23R

Heilind Number:GLED38999/52F23R
Manufacturer:Glenair
Manufacturer Number:D38999/52F23R
ECAD Model:
3D Model

Description:

38999 CAP RECP SZ 23

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/52F23R
Series:MIL-DTL-38999 Series IV
Shell Size:23
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Locking Mechanism:Breech
Military Specification:MIL-DTL-38999
SKU:GLED38999/52F23R

Detailed Description

Introducing the D38999/52F23R, a military-grade circular connector designed to meet the stringent requirements of MIL-DTL-38999 Series IV. Featuring a durable aluminum shell with an electroless nickel finish, this connector ensures reliable performance in harsh environments. Utilizing a secure breech locking mechanism, it offers easy and quick mating for high-reliability applications. With full compliance to MIL-DTL-38999 specifications and RoHS regulations, you can trust in the quality and environmental responsibility of this product. Ideal for aerospace, defense, and other mission-critical industries, the D38999/52F23R is the perfect solution for your connectivity needs.