| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair M28840/13BAD |
| Military Specification: | MIL-DTL-28840 |
| Accessory Type: | Circular Connector, Receptacle Cover |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 13 |
| Mating Type: | Threaded |
| Finish/Coating: | Cadmium Black |
| Shell Material: | Stainless Steel |
| Conductivity: | Conductive |
| Ingress Protection: | High Shock, High Density, Shipboard |
| Cover Style: | With Chain and Fastener |
| SKU: | GLEM28840/13BAD |
M28840/13BAD
| Heilind Number: | GLEM28840/13BAD |
| Manufacturer: | Glenair |
| Manufacturer Number: | M28840/13BAD |
| ECAD Model: |
Description:
MIL-DTL-28840/13 - Connectors, Accessories, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Protective Cover, Receptacle.
More >>Specifications
Detailed Description
MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.

