| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair M28840/1AW |
| Military Specification: | MIL-DTL-28840 |
| Accessory Type: | Circular Connector, Strain Relief |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 11 |
| Mating Type: | Clamp, Threaded |
| Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
| Maximum Cable Diameter: | .286 in |
| Minimum Cable Diameter: | .177 in |
| Shell Style: | Straight Strain Relief |
| Shell Material: | Aluminum |
| Conductivity: | Conductive |
| Ingress Protection: | High Density, High Shock, Shipboard |
| SKU: | GLEM28840/1AW |
M28840/1AW
| Heilind Number: | GLEM28840/1AW |
| Manufacturer: | Glenair |
| Manufacturer Number: | M28840/1AW |
| ECAD Model: |
Description:
MIL-DTL-28840/1 - Connector Accessories, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Clamps, Strain Relief, Straight, Open, for Electrical Connectors.
More >>Specifications
Detailed Description
MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair M28840/14AA1S1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AA1S2 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AB1P1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AB1S1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AB1S2 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AB1S3 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AB1S5 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AC1S1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AD1S1 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AD1S2 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/14AD1S3 | MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting. | ![]() |
| Glenair M28840/16AB1P1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |


