M28840/2GW

Heilind Number:GLEM28840/2GW
Manufacturer:Glenair
Manufacturer Number:M28840/2GW
ECAD Model:
3D Model

Description:

MIL-DTL-28840/2 - Connector Accessories, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Clamps, Strain Relief, 90°, Open, for Electrical Connectors.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/2GW
Military Specification:MIL-DTL-28840
Accessory Type:Strain Relief, Circular Connector
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:25
Mating Type:Threaded, Clamp
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:.956 in
Minimum Cable Diameter:.523 in
Shell Style:90° Strain Relief
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
SKU:GLEM28840/2GW

Detailed Description

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.