M28840/7B4

Heilind Number:GLEM28840/7B4
Manufacturer:Glenair
Manufacturer Number:M28840/7B4
ECAD Model:
3D Model

Description:

MIL-DTL-28840/7 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Dummy Receptacle, Wall Mounting.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/7B4
Military Specification:MIL-DTL-28840
Connector Type:Circular, Receptacle
Mount Type:Wall Mounting
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:13
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab
Shell Style:Dummy Stowage Receptacle
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:High Density, High Shock, Shipboard
SKU:GLEM28840/7B4

Detailed Description

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.