| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair M83513/01-BC |
| Military Specification: | MIL-DTL-83513 |
| Number of Contacts: | 15 |
| SKU: | GLEM83513/01-BC |
M83513/01-BC
| Heilind Number: | GLEM83513/01-BC |
| Manufacturer: | Glenair |
| Manufacturer Number: | M83513/01-BC |
| ECAD Model: |
Description:
Glenair's Complete Micro-D Product Line includes all M83513 Micro-D connectors. Choose Solder Cup, Pre-Wired or PCB versions. Glenair M83513 connectors always use TwistPin Contacts for high performance, made in U.S.A.
More >>Specifications
Detailed Description
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance, durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrangements from 9 to 130 contacts. They are available with insulated and uninsulated wire, PCB, solder cup and flex terminations and are supplied as QPL or commercial variations. Our QPL 83513 Micro-D and COTS connectors provide a reliable solution for all high-performance interconnect requirements including high temperature and hermetic applications. Space-grade Micro-D connectors with NASA outgassing and flight heritage are available. All products made in first world Glenair factories in the USA and England.

