| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair M85049/10-05N |
| Military Specification: | AS85049 |
| Series: | M85049/10 Series |
| Shell Size: | 8 |
| Thread Size: | 1/2-20 UNF |
| SKU: | GLEM85049/10-05N |
M85049/10-05N
| Heilind Number: | GLEM85049/10-05N |
| Manufacturer: | Glenair |
| Manufacturer Number: | M85049/10-05N |
| ECAD Model: |
Description:
The Glenair family of M85049 Backshell and Accessories family is Ideal for a range of military applications, including aerospace, naval, ground vehicles, and communications systems, our backshells provide the reliability and performance required in critical missions. They are a vital component in systems serving the military, industrial, medical, and energy markets.
More >>Specifications
Detailed Description
Enhanced Durability: Constructed using premium materials, our backshells are built to withstand extreme conditions, including high temperatures, moisture, and mechanical stress, ensuring consistent performance in challenging military operations. EMI/RFI Shielding: With cutting-edge electromagnetic interference and radio-frequency interference shielding capabilities, these backshells guarantee secure and uninterrupted data transmission, crucial in tactical military scenarios. Versatile Compatibility: Our backshells are designed for seamless integration with a wide range of military connectors, ensuring a perfect fit with existing systems and equipment. Customization Options: Tailor your solution with our variety of sizes, shapes, and materials, including aluminum, stainless steel, and composite options, to meet specific operational requirements. Easy Installation and Maintenance: Engineered for simplicity, our backshells offer effortless installation and maintenance, reducing downtime and enhancing operational efficiency.

