| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair M85049/10-80B |
| Military Specification: | AS85049 |
| Series: | M85049/10 Series |
| Shell Size: | 40 |
| Thread Size: | 2-1/2-16 |
| SKU: | GLEM85049/10-80B |
M85049/10-80B
| Heilind Number: | GLEM85049/10-80B |
| Manufacturer: | Glenair |
| Manufacturer Number: | M85049/10-80B |
| ECAD Model: |
Description:
Enhanced Durability: Constructed using premium materials, our backshells are built to withstand extreme conditions, including high temperatures, moisture, and mechanical stress, ensuring consistent performance in challenging military operations.,,EMI/RFI Shielding: With cutting-edge electromagnetic interference and radio-frequency interference shielding capabilities, these backshells guarantee secure and uninterrupted data transmission, crucial in tactical military scenarios.,,Versatile Compatibility: Our backshells are designed for seamless integration with a wide range of military connectors, ensuring a perfect fit with existing systems and equipment.,,Customization Options: Tailor your solution with our variety of sizes, shapes, and materials, including aluminum, stainless steel, and composite options, to meet specific operational requirements.,,Easy Installation and Maintenance: Engineered for simplicity, our backshells offer effortless installation and maintenance, reducing downtime and enhancing operational efficiency.
More >>Specifications
Detailed Description
The Glenair family of M85049 Backshell and Accessories is a vital component in military applications, offering enhanced durability to withstand extreme conditions like high temperatures and moisture. With advanced EMI/RFI shielding capabilities, these backshells ensure secure data transmission in critical missions. Designed for seamless integration with a wide range of military connectors, they guarantee a perfect fit with existing systems. Customization options in sizes, shapes, and materials allow for tailored solutions to meet specific operational requirements, while easy installation and maintenance reduce downtime and enhance operational efficiency. Trusted for their reliability and performance, our backshells are essential for aerospace, naval, ground vehicles, and communications systems serving the military, industrial, medical, and energy markets.

