MS27470Y19E35S

Heilind Number:GLEMS27470Y19E35S
Manufacturer:Glenair
Manufacturer Number:MS27470Y19E35S
ECAD Model:
3D Model

Description:

MS27470 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Solder Type, Hermetic Seal, 38999 Series I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair MS27470Y19E35S
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Receptacle
Number of Contacts:66
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:19
Contact Size:22D(66)
Contact Type:Hermetic Solder Contacts
Mating Type:Bayonet
Finish/Coating:Passivated
Keyway Polarization:N
Service Rating:M
Shell Style:Jam Nut Mounting Hermetic Receptacle
Shell Size - Insert Arrangement:19-35
Service Class:Y
Shell Material:Stainless Steel
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Hermetically Sealed, Firewall
Contact Style:Socket
Service Class Detail:Hermetically Sealed
SKU:GLEMS27470Y19E35S

Detailed Description

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.