MS27471Y9D98P

Heilind Number:GLEMS27471Y9D98P
Manufacturer:Glenair
Manufacturer Number:MS27471Y9D98P
ECAD Model:
3D Model

Description:

MS27471 - Connectors, Receptacle, Electrical, Solder Mounting, Solder Type, Hermetic Seal, 38999 Series I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair MS27471Y9D98P
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Receptacle
Number of Contacts:3
Mount Type:Solder Mounting
Contact Plating:Gold
Maximum Operating Temperature:150 °C
Minimum Operating Temperature:-65 °C
Shell Size:9
Contact Size:20(3)
Contact Type:Hermetic Solder Contacts
Mating Type:Bayonet
Finish/Coating:Fused Tin
Keyway Polarization:N
Service Rating:I
Shell Style:Solder Mounting Hermetic Receptacle
Shell Size - Insert Arrangement:9-98
Service Class:Y
Shell Material:Carbon Steel
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Hermetically Sealed, Firewall
Contact Style:Pin
Service Class Detail:Hermetically Sealed
SKU:GLEMS27471Y9D98P

Detailed Description

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.