| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair MS27475Y10N35PB |
| Military Specification: | MIL-DTL-38999 II |
| Series: | Series II |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 13 |
| Mount Type: | Wall Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 10 |
| Contact Size: | 22D(13) |
| Contact Type: | Hermetic Solder Contacts |
| Mating Type: | Bayonet |
| Finish/Coating: | Electrodeposited Nickel |
| Keyway Polarization: | B |
| Service Rating: | M |
| Shell Style: | Wall Mounting Flange Hermetic Receptacle |
| Shell Size - Insert Arrangement: | 10-35 |
| Service Class: | Y |
| Shell Material: | Stainless Steel |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Firewall, Hermetically Sealed |
| Contact Style: | Pin |
| Service Class Detail: | Hermetically Sealed |
| SKU: | GLEMS27475Y10N35PB |
MS27475Y10N35PB
| Heilind Number: | GLEMS27475Y10N35PB |
| Manufacturer: | Glenair |
| Manufacturer Number: | MS27475Y10N35PB |
| ECAD Model: |
Description:
MS27475 - Connectors, Receptacle, Electrical, Wall Mounting Flange, Solder Type, Hermetic Seal, 38999 Series II
More >>Specifications
Detailed Description
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 II harsh environment thin walled, restricted length connectors feature front wall mount, rear wall mount, jam nut, rear box mount, and front box mount (long grommet) receptacles. The plugs are offer as straight, RFI grounding and standard plugs with a 90 degree cable clamp. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16 and 12. The MIL-DTL-38999 II connectors are offered in aluminum shells. They are available in an assortment of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.

