MS27501B21CN

MS27501 - Connectors, Electrical, Circular, Cover, Protective, Plug, Bayonet Coupling, 38999 Series I

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.

Product Category:
Manufacturer: Glenair
Manufacturer Part Number: MS27501B21CN
Military Specification: MIL-DTL-38999 I
Series: Series I
Accessory Type: Circular Connector, Plug Cover
Maximum Operating Temperature: 175 °C
Minimum Operating Temperature: -65 °C
Shell Size: 21
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Cover Material: Aluminum
Shell Style: Protective Cover for Plug
Cover Style: With Chain
Chain Length: 7 in
SKU: GLEMS27501B21CN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: