MS27501C13A

Heilind Number:GLEMS27501C13A
Manufacturer:Glenair
Manufacturer Number:MS27501C13A
ECAD Model:
3D Model

Description:

MS27501 - Connectors, Electrical, Circular, Cover, Protective, Plug, Bayonet Coupling, 38999 Series I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair MS27501C13A
Military Specification:MIL-DTL-38999 I
Series:Series I
Accessory Type:Circular Connector, Plug Cover
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:13
Mating Type:Bayonet
Finish/Coating:Anodized
Cover Material:Aluminum
Shell Style:Protective Cover for Plug
Cover Style:Without Chain or Rope
Chain Length:3.5 in
SKU:GLEMS27501C13A

Detailed Description

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.