| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair MS27501C17C |
| Series: | Series I |
| Shell Size: | 17 |
| Cover Style: | With Chain |
| Mating Type: | Bayonet |
| Shell Style: | Protective Cover for Plug |
| Chain Length: | 3.5 in |
| Accessory Type: | Circular Connector, Plug Cover |
| Cover Material: | Aluminum |
| Finish/Coating: | Anodized |
| Military Specification: | MIL-DTL-38999 I |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| SKU: | GLEMS27501C17C |
MS27501C17C
| Heilind Number: | GLEMS27501C17C |
| Manufacturer: | Glenair |
| Manufacturer Number: | MS27501C17C |
| ECAD Model: |
Description:
MS27501 - Connectors, Electrical, Circular, Cover, Protective, Plug, Bayonet Coupling, 38999 Series I
More >>Specifications
Detailed Description
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.

