| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/10AA1D4 |
| Military Specification: | MIL-DTL-28840 |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 7 |
| Mount Type: | Wall Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 11 |
| Contact Size: | 20(7) |
| Contact Type: | Front Release, Removable Crimp Contacts |
| Mating Type: | Threaded |
| Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
| Keyway Polarization: | 4 |
| Service Rating: | A |
| Shell Style: | Wall Mounting Flange Receptacle |
| Shell Size - Insert Arrangement: | A1 |
| Service Class: | A, D |
| Shell Material: | Aluminum |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | High Shock, High Density, Shipboard |
| Contact Style: | Pin Contact - 20-28 |
| Service Class Detail: | Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish |
| SKU: | GLNM28840/10AA1D4 |
M28840/10AA1D4
| Heilind Number: | GLNM28840/10AA1D4 |
| Manufacturer: | Glenair VAD |
| Manufacturer Number: | M28840/10AA1D4 |
| ECAD Model: |
Description:
MIL-DTL-28840/10 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Wall Mounting.
More >>Specifications
Detailed Description
MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.

