M28840/10LB1F2

Heilind Number:GLNM28840/10LB1F2
Manufacturer:Glenair VAD
Manufacturer Number:M28840/10LB1F2
ECAD Model:
3D Model

Description:

CONNECT WL MT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/10LB1F2
Wire Size:24 to 20 AWG
Shell Size:13
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Tin Zinc Over Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold Over Nickel
Keying Position:2
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:13-1
Military Specification:MIL-DTL-28840
Operating Temperature:-55 to 175 °C
SKU:GLNM28840/10LB1F2

Detailed Description

The M28840/10LB1F2 is a high-reliability Circular MIL Spec Connector designed for military and aerospace applications. Built to meet MIL-DTL-28840 specifications, this connector ensures optimal performance in harsh environments. Featuring a shell size 13 with a wall mount receptacle configuration, it is suitable for use in various systems. The contact material is Copper Alloy, with Gold Over Nickel plating for superior conductivity and corrosion resistance. With a contact type of Pin and wire size compatibility ranging from 24 to 20 AWG, it offers versatility in connectivity. The shell is constructed from durable Aluminum, with a shell finish of Tin Zinc Over Electroless Nickel, enhancing its longevity. This connector, with insert arrangement 13-1 and keying position 2, ensures secure and accurate mating. The threaded locking mechanism provides additional stability, making it ideal for mission-critical applications. Despite its robust design, the M28840/10LB1F2 is not only reliable but also compliant with RoHS regulations, meeting environmental standards. Upgrade your system with this essential component, trusted by professionals in the field.