M28840/10LB1P6

Heilind Number:GLNM28840/10LB1P6
Manufacturer:Glenair VAD
Manufacturer Number:M28840/10LB1P6
ECAD Model:
3D Model

Description:

28840 12#20 WALL MT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/10LB1P6
Wire Size:26 to 22 AWG
Shell Size:13
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Tin Zinc Over Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold Over Nickel
Keying Position:6
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:13-1
Military Specification:MIL-DTL-28840
Operating Temperature:-55 to 175 °C
SKU:GLNM28840/10LB1P6

Detailed Description

Introducing the M28840/10LB1P6, a high-performance military-specification circular connector designed for demanding applications. Featuring a durable aluminum shell with a wall-mount receptacle design, this connector ensures secure and reliable connections in harsh environments. The contact material is made of copper alloy with gold plating over nickel, providing excellent conductivity and corrosion resistance. With a shell size of 13 and a pin contact type, it accommodates wire sizes ranging from 26 to 22 AWG. The shell finish of tin zinc over electroless nickel further enhances its durability. RoHS compliant and offering keying position 6 along with a threaded locking mechanism, this connector is ideal for aerospace, defense, and other high-reliability applications. Trust in the M2884010LB1P6 for superior performance in your connectivity needs.