M28840/10LC1D2

Heilind Number:GLNM28840/10LC1D2
Manufacturer:Glenair VAD
Manufacturer Number:M28840/10LC1D2
ECAD Model:
3D Model

Description:

CONNECT WL MT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/10LC1D2
Wire Size:32 to 28 AWG
Shell Size:15
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Tin Zinc Over Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold Over Nickel
Keying Position:2
Contact Material:Copper Alloy
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:15-1
Military Specification:MIL-DTL-28840
Operating Temperature:-55 to 175 °C
SKU:GLNM28840/10LC1D2

Detailed Description

Introducing the M28840/10LC1D2, a high-performance military specification circular connector that meets the stringent requirements of MIL-DTL-28840. This rugged connector features a durable aluminum shell with a wall mount receptacle design, making it ideal for a wide range of applications in harsh environments. The gold-plated copper alloy contacts ensure reliable and low-resistance connections, while the tin zinc over electroless nickel shell finish provides excellent corrosion resistance. With a shell size of 15 and a pin contact type, it is compatible with wire sizes ranging from 32 to 28 AWG. The threaded locking mechanism and keying position 2 offer secure and foolproof mating, making it perfect for mission-critical operations. RoHS compliant and designed for high reliability, the M28840/10LC1D2 is the perfect choice for demanding military, aerospace, and industrial applications.