M28840/10LD1F5

Heilind Number:GLNM28840/10LD1F5
Manufacturer:Glenair VAD
Manufacturer Number:M28840/10LD1F5
ECAD Model:
3D Model

Description:

CONNECT WL MT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/10LD1F5
Wire Size:24 to 20 AWG
Shell Size:17
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Tin Zinc Over Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold Over Nickel
Keying Position:5
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:17-1
Military Specification:MIL-DTL-28840
Operating Temperature:-55 to 175 °C
SKU:GLNM28840/10LD1F5

Detailed Description

Introducing the M28840/10LD1F5, a robust and reliable circular MIL spec connector designed for high-reliability applications. This military specification compliant connector features a shell size 17, wall mount receptacle configuration, and a threaded locking mechanism for secure mating. With a contact material of copper alloy and contact plating of gold over nickel, it ensures excellent conductivity and corrosion resistance. The shell material is aluminum with a shell finish of tin zinc over electroless nickel, offering durability in harsh environments. Suitable for wire sizes 24 to 20 AWG, it accommodates a wide range of connections. The insert arrangement of 17-1 and keying position 5 provide proper alignment and prevent mismating. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising performance. Trust the M28840/10LD1F5 for your critical connectivity needs.