M28840/10LF1E4

Heilind Number:GLNM28840/10LF1E4
Manufacturer:Glenair VAD
Manufacturer Number:M28840/10LF1E4
ECAD Model:
3D Model

Description:

CONNECT WL MT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/10LF1E4
Wire Size:32 to 28 AWG
Shell Size:23
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Tin Zinc Over Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold Over Nickel
Keying Position:4
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:23-1
Military Specification:MIL-DTL-28840
Operating Temperature:-55 to 175 °C
SKU:GLNM28840/10LF1E4

Detailed Description

Introducing the M28840/10LF1E4, a military specification MIL-DTL-28840 compliant circular connector designed for high-reliability applications. Featuring a shell size 23 made of durable aluminum with a tin zinc over electroless nickel finish, this wall mount receptacle is built to withstand harsh environments. The contact sockets, crafted from copper alloy and plated with gold over nickel, ensure optimal signal transmission. With a wire size range of 32 to 28 AWG, it offers versatile connectivity options. The 23-1 insert arrangement with keying position 4 and threaded locking mechanism provides secure mating. Despite its robust construction, this connector is also RoHS compliant, meeting environmental regulations. Ideal for military, aerospace, and industrial use, the M28840/10LF1E4 guarantees reliable performance in demanding conditions.