| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/10LH1P2 L/C |
| Military Specification: | MIL-DTL-28840 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 29 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 26 to 22 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Tin Zinc Over Electroless Nickel |
| Insert Arrangement: | 29-1 |
| Keying Position: | 2 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 175 °C |
| Without Contacts: | Yes |
| SKU: | GLNM28840/10LH1P2 L/C |
M28840/10LH1P2 L/C
Specifications
Detailed Description
The M28840/10LH1P2 L/C is a MIL-DTL-28840 compliant circular connector, meticulously engineered for high-reliability applications. Featuring a durable aluminum shell with a wall mount receptacle design and a size 29 shell, this assembly ensures secure and efficient connectivity in demanding environments. The contact pins are made of copper alloy with a gold over nickel plating, guaranteeing excellent conductivity and corrosion resistance. With a shell finish of tin zinc over electroless nickel, it offers robust protection against harsh elements. Designed for wire sizes ranging from 26 to 22 AWG and boasting a threaded locking mechanism, this connector provides a dependable solution for industrial and military systems. Please note that this assembly does not ship with contacts.

