M28840/10LH1S1

Heilind Number:GLNM28840/10LH1S1
Manufacturer:Glenair VAD
Manufacturer Number:M28840/10LH1S1
ECAD Model:
3D Model

Description:

CONNECT WL MT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/10LH1S1
Military Specification:MIL-DTL-28840
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Shell Size:29
Contact Type:Socket
Shell Material:Aluminum
Wire Size:26 to 22 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Tin Zinc Over Electroless Nickel
Insert Arrangement:29-1
Keying Position:1
Locking Mechanism:Threaded
Operating Temperature:-55 to 175 °C
SKU:GLNM28840/10LH1S1

Detailed Description

Introducing the M28840/10LH1S1, a high-performance military specification circular connector designed for demanding applications. With a rugged aluminum shell and gold-plated copper alloy contacts, this connector provides reliable signal transmission in harsh environments. Featuring a wall mount receptacle with a threaded locking mechanism, it ensures secure and stable connections. RoHS compliant and rated for hi-rel use, it meets stringent industry standards for quality and performance. The M2884010LH1S1 is suitable for a wide range of applications, from aerospace and defense to industrial and telecommunications. Trust in its durability and precision for your connectivity needs.