| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/11LA1P5 L/C |
| Wire Size: | 26 to 22 AWG |
| Shell Size: | 11 |
| Shell Type: | In-Line Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Tin Zinc Over Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 11-1 |
| Operating Temperature: | -55 to 175 °C |
| Military Specification: | MIL-DTL-28840 |
| SKU: | GLNM28840/11LA1P5 L/C |

