| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/11LD1D5 L/C |
| Wire Size: | 32 to 28 AWG |
| Shell Size: | 17 |
| Shell Type: | In-Line Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Tin Zinc Over Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold Over Nickel |
| Keying Position: | 5 |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 17-1 |
| Military Specification: | MIL-DTL-28840 |
| Operating Temperature: | -55 to 175 °C |
| SKU: | GLNM28840/11LD1D5 L/C |
M28840/11LD1D5 L/C
Specifications
Detailed Description
The M28840/11LD1D5 L/C is a high-performance in-line receptacle connector designed to meet MIL-DTL-28840 military specifications. Featuring a durable aluminum shell with a shell size of 17 and a shell finish of Tin Zinc Over Electroless Nickel, this connector ensures reliable performance in demanding environments. The contact material is made of Copper Alloy with Gold Over Nickel plating, providing excellent conductivity and corrosion resistance. With a contact type of Pin and wire size compatibility ranging from 32 to 28 AWG, this connector offers versatility in various applications. The threaded locking mechanism and keying position of 5 guarantee secure mating. Please note that this assembly does not ship with contacts. TrusT us for your high-reliability connectivity needs with the acronym M2884011LD1D5LC.

