| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/11LD1F6 L/C |
| Military Specification: | MIL-DTL-28840 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Tin Zinc Over Electroless Nickel |
| Insert Arrangement: | 17-1 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 175 °C |
| Without Contacts: | Yes |
| SKU: | GLNM28840/11LD1F6 L/C |
M28840/11LD1F6 L/C
Specifications
Detailed Description
The M28840/11LD1F6 L/C is a high-reliability circular connector designed for military specifications, specifically meeting MIL-DTL-28840 standards. Featuring a durable aluminum shell with a shell size of 17 and a shell finish of Tin Zinc over Electroless Nickel, this in-line receptacle ensures robust performance in demanding environments. The contact material is made of Copper Alloy, with Gold over Nickel plating for enhanced conductivity and corrosion resistance. With a contact type of Pin and an insert arrangement of 17-1, this connector is engineered for secure and efficient connections. Its keying position of 6 and threaded locking mechanism provide added stability. Please note that this assembly does not ship with contacts.

