| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/11LF1P6 L/C |
| Military Specification: | MIL-DTL-28840 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 26 to 22 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Tin Zinc Over Electroless Nickel |
| Insert Arrangement: | 23-1 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 175 °C |
| Without Contacts: | Yes |
| SKU: | GLNM28840/11LF1P6 L/C |
M28840/11LF1P6 L/C
Specifications
Detailed Description
The M28840/11LF1P6 L/C is a high-reliability circular connector assembly designed to meet MIL-DTL-28840 military specifications. Featuring a durable aluminum shell with a shell size of 23 and a threaded locking mechanism, this in-line receptacle ensures secure and reliable connections in demanding environments. The contact material is made of copper alloy with gold plating over nickel, guaranteeing excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 26 to 22 AWG, this connector assembly, with an insert arrangement of 23-1 and keying position 6, is ideal for a variety of applications. Please note that this assembly does not ship with contacts.

