| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair VAD |
| Manufacturer Part Number: | Glenair VAD M28840/11LJ1F4 L/C |
| Military Specification: | MIL-DTL-28840 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 33 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | In-Line Receptacle |
| Shell Finish: | Tin Zinc Over Electroless Nickel |
| Insert Arrangement: | 33-1 |
| Keying Position: | 4 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 175 °C |
| Without Contacts: | Yes |
| SKU: | GLNM28840/11LJ1F4 L/C |
M28840/11LJ1F4 L/C
Specifications
Detailed Description
This MIL-DTL-28840 compliant circular connector assembly, SKU M28840/11LJ1F4 L/C, is designed for high-reliability applications in the military and aerospace industries. Featuring a durable aluminum shell with a shell size of 33 and a shell finish of tin zinc over electroless nickel, this in-line receptacle offers robust performance in harsh environments. The contact material is copper alloy with gold plating over nickel, ensuring excellent conductivity and corrosion resistance. With a contact type of pin and wire size compatibility ranging from 24 to 20 AWG, this connector assembly is versatile and reliable. The threaded locking mechanism and keying position 4 provide secure mating and alignment. Please note, this assembly does not ship with contacts.

