M28840/12A2B1P2

Heilind Number:GLNM28840/12A2B2P2
Manufacturer:Glenair VAD
Manufacturer Number:M28840/12A2B1P2
ECAD Model:
3D Model

Description:

GLNM28840/12A2B2P2

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/12A2B1P2
Military Specification:MIL-DTL-28840
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Shell Size:13
Contact Type:Pin
Shell Material:Aluminum
Wire Size:26 to 22 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Cadmium Over Electroless Nickel
Insert Arrangement:13-1
Locking Mechanism:Threaded
Operating Temperature:-55 to 200 °C
SKU:GLNM28840/12A2B2P2