M28840/14BD1S1

Heilind Number:GLNM28840/14BD1S1
Manufacturer:Glenair VAD
Manufacturer Number:M28840/14BD1S1
ECAD Model:
3D Model

Description:

MIL-DTL-28840/14 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Jam Nut Mounting.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/14BD1S1
Military Specification:MIL-DTL-28840
Connector Type:Circular, Receptacle
Number of Contacts:31
Mount Type:Jam Nut Mounting
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:17
Contact Size:20(31)
Contact Type:Socket
Mating Type:Threaded
Finish/Coating:Cadmium Black
Keyway Polarization:1
Service Rating:A
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D1
Service Class:B, DS
Shell Material:Steel
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:High Density, High Shock, Shipboard
Contact Style:Socket Contact - 20-22
Series:M28840/14 Series
Wire Size:26 to 22 AWG
Shell Type:Jam Nut Mount Receptacle
Shell Finish:Cadmium
Voltage Rating:1000 VAC
Keying Position:1
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:17-1
Operating Temperature:-55 to 200 °C
Service Class Detail:Class DS, Corrosion Resistant Steel 316, Cadmium Black Finish
SKU:GLNM28840/14BD1S1

Detailed Description

The standard connector and backshell series for shipboard use, MIL-DTL-28840 offers high-density insert arrangements and high-shock performance. Glenair's qualified product line is fully tooled, highly available, and supplied in all classes including cadmium-free and compatible tin-zinc (TZ) plating for class code L and M (class T and TJ) navy land and maritime applications. The MIL-DTL-28840 features RFI/EMI shielding, scoop-proof shells and corrosion resistant materials and finishes. In addition to all the connector types and styles, Glenair makes all the backshell accessory slash numbers as well. The addition of the MIL-DTL-28840 connector product line is part of Glenair's total commitment to meeting all your shipboard interconnect requirements. So, if a rugged, environmental M28840 solution is in your future, think Glenair — from connectors to accessories.