M28840/16AG1E4 L/C

MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.

Product Category:
Manufacturer: Glenair VAD
Manufacturer Part Number: M28840/16AG1E4 L/C
Military Specification: MIL-DTL-28840
Connector Type: Circular, Plug
Number of Contacts: 92
Mount Type: Straight Plug
Contact Plating: Gold
Maximum Operating Temperature: 200 °C
Minimum Operating Temperature: -55 °C
Shell Size: 25
Contact Size: 20(92)
Contact Type: Front Release, Removable Crimp Contacts
Mating Type: Threaded
Finish/Coating: Cadmium Olive Drab, Electroless Nickel
Supplied Less Contacts: Yes
Keyway Polarization: 4
Service Rating: A
Shell Style: Straight Plug
Shell Size - Insert Arrangement: G1
Service Class: A, D
Shell Material: Aluminum
Contact Gender: Female
Conductivity: Conductive
Ingress Protection: High Shock, High Density, Shipboard
Contact Style: Socket Contact - 20-28
Service Class Detail: Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU: GLNM28840/16AG1E4 L/C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: