M28840/20CB1AAF4

Heilind Number:GLNM28840/20CB1AAF4
Manufacturer:Glenair VAD
Manufacturer Number:M28840/20CB1AAF4
ECAD Model:
3D Model

Description:

MIL-DTL-28840/20 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle WalI Mounting Assembly Straight.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:Glenair VAD M28840/20CB1AAF4
Military Specification:MIL-DTL-28840
Connector Type:Circular, Connector Assembly, Receptacle
Number of Contacts:12
Mount Type:Wall Mounting
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:13
Contact Size:20(12)
Contact Type:Pin
Mating Type:Clamp, Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:.312 in
Minimum Cable Diameter:.188 in
Keyway Polarization:4
Service Rating:A
Shell Style:Straight Backshell EMI/RFI Shielding, Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:B1
Service Class:C, DJ
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:High Density, High Shock, Shipboard
Contact Style:Pin Contact - 20-20
Backshell Designator :A
Series:M28840/20 Series
Wire Size:24 to 20 AWG
Shell Type:Receptacle
Shell Finish:Olive Drab Cadmium Over Electroless Nickel
Voltage Rating:1000 VAC
Keying Position:4
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:13-1
Operating Temperature:-55 to 200 °C
Service Class Detail:Class DJ, Backshell Connector Assembly, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU:GLNM28840/20CB1AAF4

Detailed Description

The standard connector and backshell series for shipboard use, MIL-DTL-28840 offers high-density insert arrangements and high-shock performance. Glenair's qualified product line is fully tooled, highly available, and supplied in all classes including cadmium-free and compatible tin-zinc (TZ) plating for class code L and M (class T and TJ) navy land and maritime applications. The MIL-DTL-28840 features RFI/EMI shielding, scoop-proof shells and corrosion resistant materials and finishes. In addition to all the connector types and styles, Glenair makes all the backshell accessory slash numbers as well. The addition of the MIL-DTL-28840 connector product line is part of Glenair's total commitment to meeting all your shipboard interconnect requirements. So, if a rugged, environmental M28840 solution is in your future, think Glenair — from connectors to accessories.