| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1060 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1060 |
1060
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| HEYCO Products 4-643813-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 4-643814-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 640250-9 | 09P SL156 HSG W/LCK RAMP NATL | ![]() |
| | HEYCO Products 809S060-2 | MM SZ2 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |
| HEYCO Products 1060 | LOW PROFILE SUFACE MOUNT COIN CELL HOLDER | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| HEYCO Products 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43650-0301 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 50351-8100 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Bag, for 51102, 51103 and 51163 Housings | ![]() |
| HEYCO Products PESC-H-E | Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, earth (ground) symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package. | ![]() |
| HEYCO Products WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |


