| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1077 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1077 |
1077
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 2869 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.562 Mounting Hole Diameter (in) | ![]() |


