| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1140 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1140 |
1140
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-776228-2 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| HEYCO Products 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| HEYCO Products 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| HEYCO Products 34323 | SPLICE,SOLIS BUTT 4 | ![]() |
| HEYCO Products 5205933-3 | BUSHING KIT | ![]() |
| HEYCO Products 1217 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire, Carton | ![]() |
| HEYCO Products 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products T18MR0C2 | 1-Piece Cable Tie/Screw Mount, 4.3" Long, #4 Screw, .79" Max Bundle Dia, 18lb, PA66HS, Black | ![]() |


